| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176308-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.53 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176308-1 |
9-2176308-1
| Heilind Number: | AMP9-2176308-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176308-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuit with our RP 1E 0.1W thin film resistor. Featuring a resistance of 9.53 Ω with a tolerance of 0.1% and a temperature coefficient of 25PPM, this surface mount component ensures reliable performance in a compact 0402 package. With a power rating of 0.1W and a rated voltage of 50V, it is suitable for a wide range of applications. Its solder termination and small dimensions make it easy to integrate onto your PCB. Trust in the quality of our precision resistor for your electronic projects.

