| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176309-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176309-8 |
9-2176309-8
| Heilind Number: | AMP9-2176309-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176309-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our precision surface mount resistor, featuring a thin film element for optimal performance. With a power rating of 0.1W and a resistance of 102 ohms at a tolerance of 0.1%, it guarantees accurate and reliable operation. Designed for efficiency, this resistor offers a rated voltage of 25V and a temperature coefficient of 25PPM, ensuring stability in varying environmental conditions. Its compact 0402 size and solder termination make it easy to integrate, while its quality construction meets industry standards for durability. Upgrade to this high-quality component for seamless circuitry and precise resistance control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


