| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176309-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 105 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176309-9 |
9-2176309-9
| Heilind Number: | AMP9-2176309-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176309-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Boasting a power rating of 0.1W and a resistance of 105Ω with a tight tolerance of 0.1%, this thin film element ensures accuracy in circuitry. Operating at a rated voltage of 25V and featuring a solder termination, it guarantees reliable performance. With a compact size of 1 x 0.5 x 0.3 mm, it's ideal for space-constrained applications. RoHS compliant and designed for surface mount installation, this resistor is a must-have for demanding projects.

