| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176310-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176310-0 |
9-2176310-0
| Heilind Number: | AMP9-2176310-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176310-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with our RP 1E 0.1W resistor. Measuring at 0402 size, this surface mount component boasts a power rating of 0.1W and a resistance of 909 ohms, with a tight tolerance of 0.1% for accurate performance. Operating at a rated voltage of 25V, it's designed for reliability in various applications. With a thin film element and solder termination, it ensures efficient conductivity and durability. RoHS compliance and a low temperature coefficient of 25PPM make it an environmentally friendly and stable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


