| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176310-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176310-8 |
9-2176310-8
| Heilind Number: | AMP9-2176310-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176310-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1E 0.1W resistor. With a resistance of 1.1 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for various applications. The thin film element and surface mount termination type make it reliable and easy to install. Measuring 1 x .5 x .3 mm in size, it is compact yet efficient. With a low temperature coefficient of 25PPM, it guarantees stability in different environmental conditions. Perfect for use in industries that demand high precision, this resistor is a valuable addition to your electronic components inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


