| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176311-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176311-1 |
9-2176311-1
| Heilind Number: | AMP9-2176311-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176311-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 10KΩ, it offers reliable performance in a tiny package. The thin film element ensures accuracy, with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Perfect for high-density PCB designs, this solder termination resistor is rated for 25V, making it suitable for a wide range of applications. Upgrade your circuitry with this high-quality component, designed for durability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


