9-2176311-2

Heilind Number:AMP9-2176311-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176311-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 10K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176311-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176311-2

Detailed Description

Enhance precision in your electronic projects with this surface mount resistor. Offering a power rating of 0.1W and a resistance of 10.2KΩ with a tight tolerance of 0.1%, it ensures reliable performance. The thin film element and solder termination make it ideal for high-precision applications. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor guarantees stable operation even in demanding environments. Its compact 0402 size and surface mount design facilitate easy installation, while its non-rohs compliance underscores its quality construction. Elevate your circuitry with this high-performance component.