9-2176311-5

Heilind Number:AMP9-2176311-5
Manufacturer:TE Connectivity
Manufacturer Number:9-2176311-5
ECAD Model:
3D Model

Description:

RP 1E 0.1W 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176311-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176311-5

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Featuring a power rating of 0.1W and a resistance of 11KΩ with a tight tolerance of 0.1%, it ensures accurate performance. Designed with thin film technology, it guarantees reliability and stability, even in demanding applications. With a rated voltage of 25V and compact 0402 dimensions, it's suitable for various circuit designs. The solder termination type allows for easy installation onto PCBs. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects. Trust in the quality of this surface mount resistor for consistent and precise results.