9-2176311-6

Heilind Number:AMP9-2176311-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176311-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 11K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176311-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:11.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176311-6

Detailed Description

Enhance precision in your electronic designs with this high-performance surface mount resistor. Boasting a power rating of 0.1W and a resistance of 11.3 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Operating at a rated voltage of 25V, it is ideal for a wide range of electronic applications. Its compact 0402 size and surface mount termination make it easy to integrate into your circuit designs. With a low temperature coefficient of 25PPM and non-RoHS compliance, this resistor is a dependable choice for demanding environments. Elevate the performance of your devices with this precision component.