| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1E11K5BTDF |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176311-7 |
RP73PF1E11K5BTDF
| Heilind Number: | AMP9-2176311-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1E11K5BTDF |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1E 0.1W resistor. Measuring just 0402 in size, it offers a power rating of 0.1W and a resistance of 11.5 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 25V, it ensures reliable performance even in demanding applications. Designed for surface mount installation, it features two solder terminations for easy connectivity. With its thin film element and RoHS compliance, this resistor guarantees both accuracy and environmental responsibility, making it an essential component in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


