| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176311-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11.8 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176311-8 |
9-2176311-8
| Heilind Number: | AMP9-2176311-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176311-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this precision resistor, featuring a thin film element that ensures optimal accuracy. With a resistance of 11.8 KΩ and a tolerance of 0.1%, it guarantees reliable and stable operation. This surface mount resistor is designed for easy installation, with two solder terminations providing a secure connection. Operating at a power rating of .1 W and a rated voltage of 25 V, it is suitable for a wide range of applications. Its compact 0402 size and RoHS compliance make it a versatile and environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


