9-2176312-0

Heilind Number:AMP9-2176312-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176312-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 105K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176312-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176312-0

Detailed Description

Enhance the precision of your electronic circuits with this high-performance RP 1E 0.1W resistor. Featuring a resistance of 105KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable operation in critical applications. The surface mount design and compact 0402 size make it easy to integrate, while the solder termination guarantees secure connectivity. With a power rating of 0.1W and a maximum voltage of 25V, this thin film resistor is suitable for a wide range of power and signal processing tasks. Upgrade your circuitry with this reliable component, perfect for demanding industrial and electronic projects.