9-2176312-2

Heilind Number:AMP9-2176312-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176312-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 110K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176312-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176312-2

Detailed Description

Enhance precision in your electronic projects with this RP 1E 0.1W resistor. With a resistance of 110K ohms and a tolerance of 0.1%, this surface mount component ensures accuracy in your circuitry. Its thin film element and high power rating of 0.1W guarantee reliable performance, while the 25V rated voltage makes it suitable for a variety of applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this compact 0402 resistor, featuring solder terminations for easy installation. Trust in its quality, with 25PPM temperature coefficient and 1K RL. Elevate your projects with the precision and durability of this Surface Mount Resistor.