| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176312-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 121 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176312-6 |
9-2176312-6
| Heilind Number: | AMP9-2176312-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176312-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuitry with this RP 1E 0.1W thin film resistor. Featuring a resistance of 121 KΩ with a tolerance of .1% and a temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. The surface mount design and solder termination make it easy to integrate, while its compact 0402 size optimizes space efficiency. With a power rating of .1 W and a maximum rated voltage of 25 V, it offers reliable operation in various environments. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


