9-2176316-4

Heilind Number:AMP9-2176316-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176316-4
ECAD Model:
3D Model

Description:

MELF SMA-A 330K 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176316-4
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:350 V
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176316-4

Detailed Description

Enhance your electronic projects with our MELF SMA-A precision resistor. With a resistance of 330 KΩ and a tolerance of 1%, this high-quality component ensures accurate performance. Operating at a power rating of 1 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The surface mount design and compact 0207 size make it easy to install, while the thin film element guarantees reliability. RoHS compliant and featuring solder termination, it meets industry standards for sustainability and ease of use. Elevate your circuit design with this essential component.