| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176360-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176360-5 |
9-2176360-5
| Heilind Number: | AMP9-2176360-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176360-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the RQ 0402 Precision Resistor, a testament to high-performance engineering. With a resistance of 4.12 KΩ and tolerance of 0.1%, this thin film resistor guarantees accuracy and reliability in every application. Operating at a power rating of .0625 W and a rated voltage of 50 V, it effortlessly handles demanding tasks with ease. Its surface mount design, measuring 1 x .5 x .3 mm, ensures seamless integration, while the solder termination type offers convenient installation. Crafted for precision, this resistor boasts a low temperature coefficient of 10PPM, maintaining stability even in fluctuating environments. Trust in its quality construction and elevate your electronic projects to new heights.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


