| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176360-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.42 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176360-8 |
9-2176360-8
| Heilind Number: | AMP9-2176360-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176360-8 |
| ECAD Model: |
Specifications
Detailed Description
Indulge in the precision of our RQ 0402 resistor, crafted with meticulous care to offer exceptional performance in electronic circuits. With a resistance of 4.42 KΩ, this thin film element guarantees accuracy within a tight tolerance of .1%. Boasting a power rating of .0625 W and a rated voltage of 50 V, it is designed for reliable operation in demanding applications. Its compact 0402 size and surface mount termination make it easy to integrate seamlessly onto circuit boards. Elevate your projects with the unparalleled quality of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


