9-2176362-0

Heilind Number:AMP9-2176362-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176362-0
ECAD Model:
3D Model

Description:

RQ 0402 340R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176362-0
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:340 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176362-0

Detailed Description

Indulge in the exceptional precision and performance of our RQ 0402 surface mount resistor. With a resistance of 340 ohms and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation in your electronic circuits. Boasting a power rating of .0625 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Its compact 0402 size and surface mount termination make for easy and secure installation. Plus, with a low temperature coefficient of 10PPM, you can count on consistent performance even in varying environmental conditions. Upgrade your designs with this high-quality component for optimal efficiency and stability.