| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176362-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176362-1 |
9-2176362-1
| Heilind Number: | AMP9-2176362-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176362-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, perfect for high-precision applications. This 0402-size thin film resistor boasts a resistance of 348 ohms and a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .0625 W and a rated voltage of 50 V, it delivers stable performance in a compact surface mount package. RoHS compliance further underscores its quality and environmental responsibility. Ideal for demanding electronic designs, this resistor guarantees exceptional performance and longevity. Elevate your projects with the precision and reliability of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


