| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176362-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176362-3 |
9-2176362-3
| Heilind Number: | AMP9-2176362-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176362-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact 0402 thin film resistor. With a resistance of 365 ohms and a tolerance of 0.1%, it guarantees accuracy in circuitry. Operating at a power rating of .0625W and a rated voltage of 50V, it offers reliable performance. Designed for surface mount installation, it features solder termination for easy integration. RoHS compliant, this resistor is an eco-friendly choice for your applications. Upgrade to the next level of accuracy with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


