| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176362-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176362-7 |
9-2176362-7
| Heilind Number: | AMP9-2176362-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176362-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor, designed for unrivaled accuracy. This compact 0402 size resistor offers a resistance of 402 ohms with a tolerance of 0.1% and a low temperature coefficient of 10ppm. Its thin film element ensures stable and reliable operation, while the solder termination type allows for easy installation. With a power rating of .0625W and a rated voltage of 50V, it is suitable for a wide range of applications. RoHS compliance guarantees its environmental friendliness. Elevate your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


