| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176363-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176363-0 |
9-2176363-0
| Heilind Number: | AMP9-2176363-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176363-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a resistance of 3.65 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a wide range of applications. This thin film resistor, measuring 1 x .5 x .3 mm, is designed for surface mount installation and is RoHS compliant. Trust in its high-quality construction for reliable and efficient circuitry in your designs.


