| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176363-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.83 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176363-2 |
9-2176363-2
| Heilind Number: | AMP9-2176363-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176363-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this high-quality thin film resistor. Measuring at 0402 size, it boasts a resistance of 3.83 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50V and a power rating of .0625 W, it ensures optimal performance in demanding environments. With surface mount termination and a compact 1 x .5 x .3 mm dimension, it is easily integrated into circuitry. This reliable component is the perfect choice for applications requiring accuracy and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


