| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176363-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 4.53 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176363-9 |
9-2176363-9
| Heilind Number: | AMP9-2176363-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176363-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality surface mount resistor. Measuring a compact 1 x .5 x .3 mm, it fits seamlessly onto your PCB for efficient assembly. With a resistance rating of 4.53 KΩ and a tolerance of .1%, you can trust in its accuracy and reliability. The thin film element ensures optimal performance, while the solder termination type simplifies installation. Operating at a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a wide range of applications. RoHS compliance further guarantees its environmental sustainability. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176360-9 | ![]() |


