| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176365-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176365-1 |
9-2176365-1
| Heilind Number: | AMP9-2176365-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176365-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 surface mount resistor. Featuring a resistance of 348 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of 0.15W and a rated voltage of 75V, this thin film resistor is suitable for various applications. Its compact 1.55 x 0.8 x 0.45 mm size and solder termination make it easy to integrate onto circuit boards. Designed for reliability, it offers a high level of resistance at a small scale.

