| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176365-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176365-2 |
9-2176365-2
| Heilind Number: | AMP9-2176365-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176365-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, crafted with a thin film element for optimal performance. Boasting a resistance of 357 ohms with a tight tolerance of 0.1%, this component ensures accurate signal processing. Rated for a power of 0.15 W and a voltage of 75 V, it guarantees reliable operation in various applications. Its compact 0603 size and surface mount design make for easy integration onto PCBs. With a low temperature coefficient of 10PPM, it maintains stability even in challenging environments. Upgrade your projects with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176369-2 | ![]() |


