| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176365-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 392 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176365-6 |
9-2176365-6
| Heilind Number: | AMP9-2176365-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176365-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. With a resistance of 392 ohms and a tolerance of 0.1%, this thin film resistor ensures accuracy and reliability in circuitry. Operating at a rated voltage of 75V and a power rating of .15W, it is suitable for a wide range of applications. RoHS compliance guarantees environmentally friendly production, while its compact 0603 size and solder termination make for easy installation. Trust in the quality of our surface mount resistor for consistent and efficient electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


