| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176365-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176365-8 |
9-2176365-8
| Heilind Number: | AMP9-2176365-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176365-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our cutting-edge surface mount resistor. Measuring at a compact size of 0603, this resistor boasts a resistance of 412Ω and a tolerance of 0.1%, ensuring consistent performance. With a power rating of .15W and a rated voltage of 75V, it's perfect for a wide range of applications. Crafted with a thin film element, it guarantees high accuracy and stability, while the solder termination type makes installation a breeze. RoHS compliant and featuring a low 10PPM temperature coefficient, this resistor is a must-have for demanding projects. Trust in its quality and make it a cornerstone of your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176369-8 | ![]() |


