9-2176367-1

Heilind Number:AMP9-2176367-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176367-1
ECAD Model:
3D Model

Description:

RQ 0603 40K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176367-1
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176367-1

Detailed Description

Upgrade your electronic projects with our high-precision surface mount resistor, designed for optimal performance and reliability. This thin film resistor boasts a resistance of 40.2 KΩ with a tolerance of just 0.1%, ensuring accurate and consistent results. Operating at a rated voltage of 75V and a power rating of .15W, it can handle even the most demanding applications with ease. With a low temperature coefficient of 10PPM, it guarantees stable operation across a wide range of temperatures. Its compact 0603 size and solder termination make it easy to install on your PCB, while its RoHS compliance reflects our commitment to environmentally friendly manufacturing practices. Trust in the quality and precision of our surface mount resistor for your next project.