| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176367-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176367-2 |
9-2176367-2
| Heilind Number: | AMP9-2176367-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176367-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this Surface Mount Resistor. Boasting a resistance of 41.2 KΩ with a tolerance of .1%, this Thin Film element ensures accuracy in your electronic designs. Operating at a power rating of .15 W and a rated voltage of 75 V, it guarantees efficient performance. With a low temperature coefficient of 10PPM and a small size of 0603, it's ideal for space-constrained applications. Featuring solder termination and ROHS compliance, this resistor is not only easy to install but also environmentally friendly. Elevate your projects with the quality and consistency of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


