9-2176367-3

Heilind Number:AMP9-2176367-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176367-3
ECAD Model:
3D Model

Description:

RQ 0603 42K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176367-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176367-3

Detailed Description

Achieve precise performance with this RQ 0603 thin film resistor, meticulously designed for accuracy and reliability in a variety of electronic applications. With a resistance of 42.2 KΩ and a tolerance of .1%, it ensures stable and consistent operation, even in demanding environments. The surface mount design and compact dimensions make it easy to integrate into your circuit board layout, while the solder termination type simplifies installation. Rated for a maximum voltage of 75 V and a power rating of .15 W, it offers optimal performance for your power management needs. Trust in this high-quality precision resistor for your next project. Meeting industry standards, it is a dependable choice for professionals and hobbyists alike.