| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176367-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176367-4 |
9-2176367-4
| Heilind Number: | AMP9-2176367-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176367-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality surface mount resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it's compact yet powerful, with a resistance rating of 43.2 KΩ and a tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 10PPM and can handle up to 75 V. With solder termination and a thin film element, it's ideal for demanding applications where accuracy is crucial. Upgrade your designs with this essential component for seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


