| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176367-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 44.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176367-5 |
9-2176367-5
| Heilind Number: | AMP9-2176367-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176367-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film resistor, featuring a resistance of 44.2 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it offers excellent stability and reliability, making it ideal for demanding electronic systems. With a power rating of .15 W and a rated voltage of 75 V, this precision resistor ensures optimal performance in a compact 0603 package. RoHS compliant and meticulously crafted, it guarantees consistent and accurate operation, making it a must-have component for professional electronics assembly. Elevate your designs with the superior quality of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


