| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176369-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176369-7 |
9-2176369-7
| Heilind Number: | AMP9-2176369-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176369-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this high-quality 0603 surface mount resistor. Featuring a resistance of 402 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of .15W and a rated voltage of 75V, this resistor is suitable for a wide range of applications. Its compact size of 1.55 x 0.8 x 0.45mm and solder termination make it easy to integrate onto your PCB. Crafted with a thin film element, it guarantees reliability and durability. Ideal for demanding electronic projects, this component is a must-have for precision resistive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


