9-2176369-9

Heilind Number:AMP9-2176369-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176369-9
ECAD Model:
3D Model

Description:

RQ 0603 422R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176369-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:422 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176369-9

Detailed Description

Enhance circuit precision with this high-performance RQ 0603 resistor. Boasting a resistance of 422Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate signal control in various applications. With a power rating of 0.15W and a rated voltage of 75V, it offers reliable performance under demanding conditions. Designed for surface mount installation, its compact 0603 size and thin film element make it ideal for space-constrained PCBs. With RoHS compliance and two solder terminations, it's a sustainable and easy-to-install solution for your electronic projects.