| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176370-0 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176370-0 |
9-2176370-0
| Heilind Number: | AMP9-2176370-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176370-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 3.65 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. This thin film resistor is rated for a power of 0.15 W and a maximum voltage of 75 V, making it suitable for various circuitry needs. With solder termination and compact 0603 size, it facilitates easy installation on PCBs. Trust in its reliability for consistent and stable operation in your designs. This product is RoHS compliant, aligning with environmental standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


