| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176370-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176370-5 |
9-2176370-5
| Heilind Number: | AMP9-2176370-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176370-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor. Measuring a compact 1.55 x .8 x .45 mm, it offers a resistance of 4.12 KΩ with a tight tolerance of .1%. Engineered for optimal performance, it boasts a power rating of .15 W and a rated voltage of 75 V, making it suitable for a variety of electronic applications. With a thin film element and solder termination, this component ensures reliable connectivity and durability. RoHS compliant and featuring a low temperature coefficient of resistance (10PPM), it meets stringent environmental and performance standards. Ideal for use in advanced electronic systems, this precision resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


