| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176370-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176370-6 |
9-2176370-6
| Heilind Number: | AMP9-2176370-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176370-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this 0603 surface mount resistor. With a resistance of 4.22 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 75 V and a power rating of 0.15 W, this thin film resistor is designed for reliability. RoHS compliant and featuring a low temperature coefficient (10PPM), it meets environmental standards while offering stability in varied operating conditions. The compact 1.55 x .8 x .45 mm dimensions and solder termination make it easy to mount, perfect for applications where space is a premium. Trust in the quality of this precision resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


