| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176373-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176373-8 |
9-2176373-8
| Heilind Number: | AMP9-2176373-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176373-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, boasting a minimal tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for optimal performance, it offers a resistance of 102 ohms and can handle a power rating of 0.2W at a rated voltage of 100V. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's perfect for space-constrained applications. Trust in its reliability and quality for your electronic projects.


