9-2176373-9

Heilind Number:AMP9-2176373-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176373-9
ECAD Model:
3D Model

Description:

RQ 0805 105R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176373-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176373-9

Detailed Description

Enhance your electronic projects with this high-precision thin film resistor. Featuring a resistance of 105 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. This surface mount resistor, rated for 0.2W power dissipation, is suitable for various applications. With its compact 0805 package and solder termination, it facilitates easy installation on PCBs. Compliant with RoHS regulations, it offers both reliability and environmental sustainability. Elevate your circuit designs with this top-quality component.