9-2176374-1

Heilind Number:AMP9-2176374-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176374-1
ECAD Model:
3D Model

Description:

RQ 0805 931R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176374-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176374-1

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor, meticulously crafted for optimal performance. Featuring a resistance of 931 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable operation in various applications. The thin film element design and solder termination guarantee reliability, while its compact 0805 package allows for seamless integration onto your PCB. With a power rating of 0.2W and a maximum voltage of 100V, this resistor is suitable for demanding electronic environments. Upgrade to this premium component for superior signal integrity and efficiency in your designs.