9-2176374-5

Heilind Number:AMP9-2176374-5
Manufacturer:TE Connectivity
Manufacturer Number:9-2176374-5
ECAD Model:
3D Model

Description:

RQ 0805 1K02 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176374-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176374-5

Detailed Description

Achieve precise resistance with our RQ 0805 Thin Film Precision Resistor. This high-quality component features a resistance of 1.02 KΩ with a tolerance of 0.1%, ensuring accuracy in your circuitry. Operating at a rated voltage of 100 V and power rating of .2 W, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it offers stable performance even in demanding environments. Designed for easy installation, the surface mount termination type allows for efficient soldering. Measuring just 2 x 1.25 x .5 mm, it is compact yet reliable. Ideal for use in various electronic devices, this resistor is a dependable choice for precision engineering projects.