9-2176375-1

Heilind Number:AMP9-2176375-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176375-1
ECAD Model:
3D Model

Description:

RQ 0805 10K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176375-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176375-1

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality 0805 Thin Film Precision Resistor. With a resistance value of 10KΩ and a tolerance of 0.1%, this resistor offers exceptional accuracy, making it ideal for critical applications. Operating at a power rating of 0.2W and a rated voltage of 100V, it ensures reliable performance even in demanding environments. Its compact 2 x 1.25 x 0.5mm surface mount package and solder termination make it easy to integrate onto PCBs. Whether you're working on industrial equipment, telecommunications devices, or consumer electronics, this resistor is a dependable choice. Please note that it is not RoHS compliant. Upgrade your designs with the precision and reliability of this Surface Mount Thin Film Resistor.