| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176375-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 10.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176375-3 |
9-2176375-3
| Heilind Number: | AMP9-2176375-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176375-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0805 thin film resistor. Designed for surface mount applications, it boasts a resistance of 10.5 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it offers reliability in various circuit designs. With a compact size of 2 x 1.25 x .5 mm, it is ideal for space-constrained applications. This resistor is RoHS compliant, making it a sustainable choice for your projects. Explore its high-quality construction and solder termination for seamless integration into your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


