| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176375-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176375-5 |
9-2176375-5
| Heilind Number: | AMP9-2176375-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176375-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0805 surface mount resistor. Designed for optimal performance, it boasts a resistance of 11 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. The thin film element ensures reliable and stable operation, while the solder termination offers easy installation. With a power rating of .2 W and a maximum voltage of 100 V, it is suitable for a wide range of applications. Compact in size at 2 x 1.25 x .5 mm, this resistor is perfect for space-constrained projects. Trust in its quality and durability for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


