9-2176375-8

Heilind Number:AMP9-2176375-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176375-8
ECAD Model:
3D Model

Description:

RQ 0805 11K8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176375-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176375-8

Detailed Description

Achieve precise resistance with this 0805 surface mount resistor, designed for high-performance applications. Featuring a resistance of 11.8 KΩ with a tolerance of 0.1% and a power rating of 0.2 W, this thin film resistor ensures accuracy and reliability in circuitry. With a low temperature coefficient of 10PPM and a rated voltage of 100 V, it guarantees stable operation even in demanding environments. The solder termination type and compact 2 x 1.25 x 0.5 mm dimensions make it ideal for surface mount assembly. Whether you're working on electronics or industrial systems, this precision resistor is a crucial component for maintaining signal integrity and performance.