9-2176376-0

Heilind Number:AMP9-2176376-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176376-0
ECAD Model:
3D Model

Description:

RQ 0805 105K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176376-0
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176376-0

Detailed Description

Enhance precision in your electronic projects with this 0805 surface mount resistor. Featuring a resistance of 105 KΩ with a tolerance of 0.1%, it ensures accurate performance with minimal deviation. Operating at a rated voltage of 100 V and power rating of .2 W, this thin film resistor is ideal for applications requiring high stability. With a low temperature coefficient of 10PPM, it guarantees consistent performance across a wide range of operating conditions. Designed for easy installation with solder termination, this compact 2 x 1.25 x .5 mm resistor is RoHS compliant, making it an environmentally friendly choice for your circuit designs. Whether you're working on professional electronics or DIY projects, this precision resistor is a must-have component for achieving optimal performance.