| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176376-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176376-2 |
9-2176376-2
| Heilind Number: | AMP9-2176376-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176376-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 0805 surface mount resistor. Boasting a resistance of 110KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures reliable performance in demanding applications. With a power rating of .2 W and a rated voltage of 100 V, this resistor is suitable for high-power circuits. The compact 0805 size and surface mount termination make it easy to integrate, while its thin film element construction guarantees stability and accuracy. Ideal for use in a wide range of electronic devices, this precision resistor is a valuable component for any circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


