| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176376-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 118 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176376-5 |
9-2176376-5
| Heilind Number: | AMP9-2176376-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176376-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 118 KΩ with an impressive tolerance of 0.1%. Designed for high-performance applications, this surface mount resistor offers a rated voltage of 100 V and a power rating of 0.2 W. Crafted with thin film technology, it guarantees reliable and accurate performance, with a low temperature coefficient of 10PPM. Whether you're working on sensitive electronics or industrial machinery, this resistor is the perfect choice for maintaining signal integrity and efficiency. Trust in its quality and durability for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


