| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176376-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 121 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176376-6 |
9-2176376-6
| Heilind Number: | AMP9-2176376-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176376-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this high-quality thin film surface mount resistor. With a resistance rating of 121 KΩ and a tolerance of 0.1%, this component ensures accurate performance in even the most demanding applications. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it offers robust functionality while maintaining a compact footprint. Ideal for use in a variety of circuit designs, this resistor is RoHS compliant, meeting the latest environmental standards. Upgrade your assemblies with the superior performance of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


